Vishay SMBJ5.0CA-E3/52, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA

RS Stock No.: 628-8183Brand: VishayManufacturers Part No.: SMBJ5.0CA-E3/52
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Brand

Vishay

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

9.2V

Minimum Breakdown Voltage

6.4V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

5V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

65.2A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

4.57 x 3.94 x 2.24mm

Maximum Operating Temperature

+150 °C

Maximum Reverse Leakage Current

1.6mA

Height

2.24mm

Test Current

10mA

Length

4.57mm

Width

3.94mm

Product details

TRANSZORB® Transient Voltage Suppressors SMT Bidirectional 600W, Vishay Semiconductor

Low profile DO-214AA (SMBJ) package
Excellent clamping capability
Very fast response time
Low resistance with incremental surge

Transient Voltage Suppressors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 0.908

BD 0.182 Each (In a Pack of 5) (Exc. Vat)

BD 0.999

BD 0.200 Each (In a Pack of 5) (inc. VAT)

Vishay SMBJ5.0CA-E3/52, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA
Select packaging type

BD 0.908

BD 0.182 Each (In a Pack of 5) (Exc. Vat)

BD 0.999

BD 0.200 Each (In a Pack of 5) (inc. VAT)

Vishay SMBJ5.0CA-E3/52, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 45BD 0.182BD 0.908
50 - 245BD 0.148BD 0.742
250 - 495BD 0.126BD 0.632
500 - 1245BD 0.104BD 0.522
1250+BD 0.094BD 0.468

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

9.2V

Minimum Breakdown Voltage

6.4V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

5V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

65.2A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

4.57 x 3.94 x 2.24mm

Maximum Operating Temperature

+150 °C

Maximum Reverse Leakage Current

1.6mA

Height

2.24mm

Test Current

10mA

Length

4.57mm

Width

3.94mm

Product details

TRANSZORB® Transient Voltage Suppressors SMT Bidirectional 600W, Vishay Semiconductor

Low profile DO-214AA (SMBJ) package
Excellent clamping capability
Very fast response time
Low resistance with incremental surge

Transient Voltage Suppressors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in