Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay SMBJ8.0A-E3/52, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA

RS Stock No.: 819-3737Brand: VishayManufacturers Part No.: SMBJ8.0A-E3/52
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Brand

Vishay

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

13.6V

Minimum Breakdown Voltage

8.89V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

8V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

44.1A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

4.57 x 3.94 x 2.24mm

Length

4.57mm

Maximum Reverse Leakage Current

50µA

Height

2.24mm

Width

3.94mm

Test Current

1mA

Country of Origin

China

Product details

TRANSZORB® Transient Voltage Suppressors SMT Unidirectional 600W, SMBJ Series, Vishay Semiconductor

Features:

• Low profile package
• Ideal for automated placement
• Glass passivated chip junction
• Available in uni-directional and bi-directional
• 600 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %
• Excellent clamping capability
• Very fast response time
• Low incremental surge resistance
• Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C

Applications:

Use in sensitive electronics protection against voltage
transients induced by inductive load switching and lighting
on ICs, MOSFET, signal lines of sensor units for consumer,
computer, industrial, and telecommunication.

Transient Voltage Suppressors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.200

BD 0.110 Each (In a Pack of 20) (Exc. Vat)

BD 2.420

BD 0.121 Each (In a Pack of 20) (inc. VAT)

Vishay SMBJ8.0A-E3/52, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA
Select packaging type

BD 2.200

BD 0.110 Each (In a Pack of 20) (Exc. Vat)

BD 2.420

BD 0.121 Each (In a Pack of 20) (inc. VAT)

Vishay SMBJ8.0A-E3/52, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
20 - 180BD 0.110BD 2.200
200 - 480BD 0.072BD 1.430
500 - 980BD 0.066BD 1.320
1000 - 1980BD 0.066BD 1.320
2000+BD 0.066BD 1.320

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

13.6V

Minimum Breakdown Voltage

8.89V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

8V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

44.1A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

4.57 x 3.94 x 2.24mm

Length

4.57mm

Maximum Reverse Leakage Current

50µA

Height

2.24mm

Width

3.94mm

Test Current

1mA

Country of Origin

China

Product details

TRANSZORB® Transient Voltage Suppressors SMT Unidirectional 600W, SMBJ Series, Vishay Semiconductor

Features:

• Low profile package
• Ideal for automated placement
• Glass passivated chip junction
• Available in uni-directional and bi-directional
• 600 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %
• Excellent clamping capability
• Very fast response time
• Low incremental surge resistance
• Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C

Applications:

Use in sensitive electronics protection against voltage
transients induced by inductive load switching and lighting
on ICs, MOSFET, signal lines of sensor units for consumer,
computer, industrial, and telecommunication.

Transient Voltage Suppressors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more