Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay SMBJ8.5CA-E3/52, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA

RS Stock No.: 710-3544Brand: VishayManufacturers Part No.: SMBJ8.5CA-E3/52
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Brand

Vishay

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

14.4V

Minimum Breakdown Voltage

9.44V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

8.5V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

41.7A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

4.57 x 3.94 x 2.24mm

Maximum Operating Temperature

+150 °C

Length

4.57mm

Height

2.24mm

Width

3.94mm

Test Current

1mA

Maximum Reverse Leakage Current

40µA

Country of Origin

China

Product details

TRANSZORB® Transient Voltage Suppressors SMT Bidirectional 600W, Vishay Semiconductor

Low profile DO-214AA (SMBJ) package
Excellent clamping capability
Very fast response time
Low resistance with incremental surge

Transient Voltage Suppressors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay SMBJ8.5CA-E3, Bi-Directional TVS Diode, 600W, 2-Pin SMB
P.O.A.Each (In a Pack of 20) (Exc. Vat)
Stock information temporarily unavailable.

BD 3.162

BD 0.126 Each (In a Pack of 25) (Exc. Vat)

BD 3.478

BD 0.139 Each (In a Pack of 25) (inc. VAT)

Vishay SMBJ8.5CA-E3/52, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA
Select packaging type

BD 3.162

BD 0.126 Each (In a Pack of 25) (Exc. Vat)

BD 3.478

BD 0.139 Each (In a Pack of 25) (inc. VAT)

Vishay SMBJ8.5CA-E3/52, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 225BD 0.126BD 3.162
250 - 600BD 0.094BD 2.338
625 - 1225BD 0.088BD 2.200
1250 - 2475BD 0.072BD 1.788
2500+BD 0.072BD 1.788

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay SMBJ8.5CA-E3, Bi-Directional TVS Diode, 600W, 2-Pin SMB
P.O.A.Each (In a Pack of 20) (Exc. Vat)

Technical Document

Specifications

Brand

Vishay

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

14.4V

Minimum Breakdown Voltage

9.44V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

8.5V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

41.7A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

4.57 x 3.94 x 2.24mm

Maximum Operating Temperature

+150 °C

Length

4.57mm

Height

2.24mm

Width

3.94mm

Test Current

1mA

Maximum Reverse Leakage Current

40µA

Country of Origin

China

Product details

TRANSZORB® Transient Voltage Suppressors SMT Bidirectional 600W, Vishay Semiconductor

Low profile DO-214AA (SMBJ) package
Excellent clamping capability
Very fast response time
Low resistance with incremental surge

Transient Voltage Suppressors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay SMBJ8.5CA-E3, Bi-Directional TVS Diode, 600W, 2-Pin SMB
P.O.A.Each (In a Pack of 20) (Exc. Vat)