Technical Document
Specifications
Brand
VishayDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
10.3V
Minimum Breakdown Voltage
6.67V
Mounting Type
Surface Mount
Package Type
SMC
Maximum Reverse Stand-off Voltage
6V
Pin Count
2
Peak Pulse Power Dissipation
1500W
Maximum Peak Pulse Current
145.6A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Dimensions
7.11 x 6.22 x 2.42mm
Maximum Operating Temperature
+150 °C
Height
2.42mm
Test Current
10mA
Length
7.11mm
Width
6.22mm
Maximum Reverse Leakage Current
1mA
Product details
TRANSZORB® Transient Voltage Suppressors SMT Unidirectional 1500W, SMCJ Series, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
BD 0.761
BD 0.152 Each (In a Pack of 5) (Exc. Vat)
BD 0.837
BD 0.167 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 0.761
BD 0.152 Each (In a Pack of 5) (Exc. Vat)
BD 0.837
BD 0.167 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.152 | BD 0.761 |
50 - 245 | BD 0.131 | BD 0.656 |
250 - 495 | BD 0.110 | BD 0.551 |
500 - 1245 | BD 0.110 | BD 0.551 |
1250+ | BD 0.110 | BD 0.551 |
Technical Document
Specifications
Brand
VishayDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
10.3V
Minimum Breakdown Voltage
6.67V
Mounting Type
Surface Mount
Package Type
SMC
Maximum Reverse Stand-off Voltage
6V
Pin Count
2
Peak Pulse Power Dissipation
1500W
Maximum Peak Pulse Current
145.6A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Dimensions
7.11 x 6.22 x 2.42mm
Maximum Operating Temperature
+150 °C
Height
2.42mm
Test Current
10mA
Length
7.11mm
Width
6.22mm
Maximum Reverse Leakage Current
1mA
Product details