Technical Document
Specifications
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
18V
Mounting Type
Surface Mount
Number of Elements per Chip
1
Maximum Power Dissipation
1 W
Package Type
SMA
Zener Voltage Tolerance
10%
Pin Count
2
Test Current
14mA
Maximum Zener Impedance
20Ω
Maximum Reverse Leakage Current
5µA
Dimensions
4.5 x 2.79mm
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-65 °C
Product details
Zener Diodes 1W, SML47xx Series, Vishay Semiconductor
Zener Diodes, Vishay Semiconductor
BD 0.735
BD 0.147 Each (In a Pack of 5) (Exc. Vat)
BD 0.809
BD 0.162 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 0.735
BD 0.147 Each (In a Pack of 5) (Exc. Vat)
BD 0.809
BD 0.162 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.147 | BD 0.735 |
50 - 245 | BD 0.116 | BD 0.578 |
250 - 495 | BD 0.100 | BD 0.499 |
500 - 1245 | BD 0.094 | BD 0.472 |
1250+ | BD 0.084 | BD 0.420 |
Technical Document
Specifications
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
18V
Mounting Type
Surface Mount
Number of Elements per Chip
1
Maximum Power Dissipation
1 W
Package Type
SMA
Zener Voltage Tolerance
10%
Pin Count
2
Test Current
14mA
Maximum Zener Impedance
20Ω
Maximum Reverse Leakage Current
5µA
Dimensions
4.5 x 2.79mm
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-65 °C
Product details