Vishay 470Ω, Melf 0204 Metal Film SMD Resistor ±1% 0.25W - SMM0204 470 OHMS 1% 200V

RS Stock No.: 112-099Brand: VishayManufacturers Part No.: SMM0204 470 OHMS 1% 200V
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

470Ω

Technology

Metal Film

Package/Case

Melf 0204

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±50ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay MMA0204 470Ω, Melf 0204 Thin Film SMD Resistor ±1% 0.25W
BD 0.018Each (In a Pack of 25) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (Exc. Vat)

Vishay 470Ω, Melf 0204 Metal Film SMD Resistor ±1% 0.25W - SMM0204 470 OHMS 1% 200V

P.O.A.

Each (In a Pack of 50) (Exc. Vat)

Vishay 470Ω, Melf 0204 Metal Film SMD Resistor ±1% 0.25W - SMM0204 470 OHMS 1% 200V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay MMA0204 470Ω, Melf 0204 Thin Film SMD Resistor ±1% 0.25W
BD 0.018Each (In a Pack of 25) (Exc. Vat)

Technical Document

Specifications

Brand

Vishay

Resistance

470Ω

Technology

Metal Film

Package/Case

Melf 0204

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±50ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay MMA0204 470Ω, Melf 0204 Thin Film SMD Resistor ±1% 0.25W
BD 0.018Each (In a Pack of 25) (Exc. Vat)