Technical Document
Specifications
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
36V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
1.5 W
Package Type
SMB (DO-214AA)
Zener Type
Voltage Regulator
Zener Voltage Tolerance
±5%
Pin Count
2
BD 4.125
BD 0.165 Each (In a Pack of 25) (Exc. Vat)
BD 4.537
BD 0.181 Each (In a Pack of 25) (inc. VAT)
Standard
25
BD 4.125
BD 0.165 Each (In a Pack of 25) (Exc. Vat)
BD 4.537
BD 0.181 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 100 | BD 0.165 | BD 4.125 |
125 - 225 | BD 0.154 | BD 3.850 |
250 - 600 | BD 0.110 | BD 2.750 |
625 - 1225 | BD 0.104 | BD 2.612 |
1250+ | BD 0.077 | BD 1.925 |
Technical Document
Specifications
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
36V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
1.5 W
Package Type
SMB (DO-214AA)
Zener Type
Voltage Regulator
Zener Voltage Tolerance
±5%
Pin Count
2