Technical Document
Specifications
Brand
VishayChannel Type
N
Maximum Continuous Drain Current
6 A
Maximum Drain Source Voltage
20 V
Series
SQ Rugged
Package Type
SOT-23
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
54 mΩ
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
0.4V
Maximum Power Dissipation
2 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-8 V, +8 V
Length
3.04mm
Typical Gate Charge @ Vgs
4.5 nC @ 4.5 V
Number of Elements per Chip
1
Width
1.4mm
Transistor Material
Si
Maximum Operating Temperature
+175 °C
Minimum Operating Temperature
-55 °C
Automotive Standard
AEC-Q101
Height
1.02mm
Product details
N-Channel MOSFET, Automotive SQ Rugged Series, Vishay Semiconductor
The SQ series of MOSFETs from Vishay Semiconductor are designed for all automotive applications requiring ruggedness and high reliability.
Advantages of SQ Rugged Series MOSFETs
AEC-Q101 qualified
Junction temperature up to +175°C
Low on-resistance n- and p-channel TrenchFET® technologies
Innovative space-saving package options
Approvals
AEC-Q101
MOSFET Transistors, Vishay Semiconductor
BD 3.685
BD 0.368 Each (In a Pack of 10) (Exc. Vat)
BD 4.053
BD 0.405 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 3.685
BD 0.368 Each (In a Pack of 10) (Exc. Vat)
BD 4.053
BD 0.405 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | BD 0.368 | BD 3.685 |
100 - 240 | BD 0.363 | BD 3.630 |
250 - 490 | BD 0.286 | BD 2.860 |
500 - 990 | BD 0.187 | BD 1.870 |
1000+ | BD 0.170 | BD 1.705 |
Technical Document
Specifications
Brand
VishayChannel Type
N
Maximum Continuous Drain Current
6 A
Maximum Drain Source Voltage
20 V
Series
SQ Rugged
Package Type
SOT-23
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
54 mΩ
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
0.4V
Maximum Power Dissipation
2 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-8 V, +8 V
Length
3.04mm
Typical Gate Charge @ Vgs
4.5 nC @ 4.5 V
Number of Elements per Chip
1
Width
1.4mm
Transistor Material
Si
Maximum Operating Temperature
+175 °C
Minimum Operating Temperature
-55 °C
Automotive Standard
AEC-Q101
Height
1.02mm
Product details
N-Channel MOSFET, Automotive SQ Rugged Series, Vishay Semiconductor
The SQ series of MOSFETs from Vishay Semiconductor are designed for all automotive applications requiring ruggedness and high reliability.
Advantages of SQ Rugged Series MOSFETs
AEC-Q101 qualified
Junction temperature up to +175°C
Low on-resistance n- and p-channel TrenchFET® technologies
Innovative space-saving package options
Approvals
AEC-Q101