Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay SQ Rugged P-Channel MOSFET, 17 A, 40 V, 8-Pin SOIC SQ4401EY-T1_GE3

RS Stock No.: 819-3917Brand: VishayManufacturers Part No.: SQ4401EY-T1_GE3
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

Vishay

Channel Type

P

Maximum Continuous Drain Current

17 A

Maximum Drain Source Voltage

40 V

Series

SQ Rugged

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

24 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1.5V

Maximum Power Dissipation

7.14 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

4mm

Transistor Material

Si

Number of Elements per Chip

1

Length

5mm

Typical Gate Charge @ Vgs

74 nC @ 10 V

Maximum Operating Temperature

+175 °C

Height

1.55mm

Minimum Operating Temperature

-55 °C

Country of Origin

China

Product details

P-Channel MOSFET, SQ Rugged Series, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 11.110

BD 1.111 Each (In a Pack of 10) (Exc. Vat)

BD 12.221

BD 1.222 Each (In a Pack of 10) (inc. VAT)

Vishay SQ Rugged P-Channel MOSFET, 17 A, 40 V, 8-Pin SOIC SQ4401EY-T1_GE3
Select packaging type

BD 11.110

BD 1.111 Each (In a Pack of 10) (Exc. Vat)

BD 12.221

BD 1.222 Each (In a Pack of 10) (inc. VAT)

Vishay SQ Rugged P-Channel MOSFET, 17 A, 40 V, 8-Pin SOIC SQ4401EY-T1_GE3
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40BD 1.111BD 11.110
50 - 90BD 0.886BD 8.855
100 - 240BD 0.776BD 7.755
250 - 490BD 0.726BD 7.260
500+BD 0.610BD 6.105

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Channel Type

P

Maximum Continuous Drain Current

17 A

Maximum Drain Source Voltage

40 V

Series

SQ Rugged

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

24 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1.5V

Maximum Power Dissipation

7.14 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

4mm

Transistor Material

Si

Number of Elements per Chip

1

Length

5mm

Typical Gate Charge @ Vgs

74 nC @ 10 V

Maximum Operating Temperature

+175 °C

Height

1.55mm

Minimum Operating Temperature

-55 °C

Country of Origin

China

Product details

P-Channel MOSFET, SQ Rugged Series, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more