Vishay N-Channel 30 V N-Channel MOSFET, 2.25 A, 30 V, 7-Pin PowerPAK SC-70W-6L SQA470CEJW-T1_GE3

RS Stock No.: 225-9938Brand: VishayManufacturers Part No.: SQA470CEJW-T1_GE3
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

2.25 A

Maximum Drain Source Voltage

30 V

Series

N-Channel 30 V

Package Type

PowerPAK SC-70W-6L

Mounting Type

Surface Mount

Pin Count

7

Maximum Drain Source Resistance

0.095 Ω

Maximum Gate Threshold Voltage

1.3V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 8.800

BD 0.176 Each (In a Pack of 50) (Exc. Vat)

BD 9.680

BD 0.194 Each (In a Pack of 50) (inc. VAT)

Vishay N-Channel 30 V N-Channel MOSFET, 2.25 A, 30 V, 7-Pin PowerPAK SC-70W-6L SQA470CEJW-T1_GE3
Select packaging type

BD 8.800

BD 0.176 Each (In a Pack of 50) (Exc. Vat)

BD 9.680

BD 0.194 Each (In a Pack of 50) (inc. VAT)

Vishay N-Channel 30 V N-Channel MOSFET, 2.25 A, 30 V, 7-Pin PowerPAK SC-70W-6L SQA470CEJW-T1_GE3
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
50 - 450BD 0.176BD 8.800
500 - 1200BD 0.132BD 6.600
1250 - 2450BD 0.126BD 6.325
2500 - 4950BD 0.094BD 4.675
5000+BD 0.082BD 4.125

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

2.25 A

Maximum Drain Source Voltage

30 V

Series

N-Channel 30 V

Package Type

PowerPAK SC-70W-6L

Mounting Type

Surface Mount

Pin Count

7

Maximum Drain Source Resistance

0.095 Ω

Maximum Gate Threshold Voltage

1.3V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more