Vishay Dual Silicon N-Channel MOSFET, 66 A, 80 V, 4-Pin PowerPAK SO-8L SQJ186ELP-T1_GE3

RS Stock No.: 268-8366Brand: VishayManufacturers Part No.: SQJ186ELP-T1_GE3
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

66 A

Maximum Drain Source Voltage

80 V

Package Type

PowerPAK SO-8L

Mounting Type

PCB Mount

Pin Count

4

Channel Mode

Enhancement

Number of Elements per Chip

2

Transistor Material

Silicon

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.960

BD 0.396 Each (In a Pack of 10) (Exc. Vat)

BD 4.356

BD 0.436 Each (In a Pack of 10) (inc. VAT)

Vishay Dual Silicon N-Channel MOSFET, 66 A, 80 V, 4-Pin PowerPAK SO-8L SQJ186ELP-T1_GE3
Select packaging type

BD 3.960

BD 0.396 Each (In a Pack of 10) (Exc. Vat)

BD 4.356

BD 0.436 Each (In a Pack of 10) (inc. VAT)

Vishay Dual Silicon N-Channel MOSFET, 66 A, 80 V, 4-Pin PowerPAK SO-8L SQJ186ELP-T1_GE3
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 40BD 0.396BD 3.960
50 - 90BD 0.385BD 3.850
100 - 240BD 0.308BD 3.080
250 - 990BD 0.302BD 3.025
1000+BD 0.204BD 2.035

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

66 A

Maximum Drain Source Voltage

80 V

Package Type

PowerPAK SO-8L

Mounting Type

PCB Mount

Pin Count

4

Channel Mode

Enhancement

Number of Elements per Chip

2

Transistor Material

Silicon

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more