Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Vishay N-Channel MOSFET, 430 A, 80 V, 8-Pin PowerPAK 8 x 8LR SQJQ184E-T1_GE3

RS Stock No.: 252-0312Brand: VishayManufacturers Part No.: SQJQ184E-T1_GE3
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

430 A

Maximum Drain Source Voltage

80 V

Package Type

PowerPAK 8 x 8LR

Mounting Type

Surface Mount

Pin Count

8

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.602

BD 1.801 Each (In a Pack of 2) (Exc. Vat)

BD 3.962

BD 1.981 Each (In a Pack of 2) (inc. VAT)

Vishay N-Channel MOSFET, 430 A, 80 V, 8-Pin PowerPAK 8 x 8LR SQJQ184E-T1_GE3
Select packaging type

BD 3.602

BD 1.801 Each (In a Pack of 2) (Exc. Vat)

BD 3.962

BD 1.981 Each (In a Pack of 2) (inc. VAT)

Vishay N-Channel MOSFET, 430 A, 80 V, 8-Pin PowerPAK 8 x 8LR SQJQ184E-T1_GE3
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 18BD 1.801BD 3.602
20 - 48BD 1.696BD 3.392
50 - 98BD 1.533BD 3.066
100 - 198BD 1.454BD 2.908
200+BD 1.386BD 2.772

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

430 A

Maximum Drain Source Voltage

80 V

Package Type

PowerPAK 8 x 8LR

Mounting Type

Surface Mount

Pin Count

8

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more