Technical Document
Specifications
Brand
VishayChannel Type
N
Maximum Continuous Drain Current
8 A
Maximum Drain Source Voltage
60 V
Package Type
PowerPAK 1212-8
Mounting Type
Surface Mount
Stock information temporarily unavailable.
BD 3.438
BD 0.688 Each (In a Pack of 5) (Exc. Vat)
BD 3.782
BD 0.757 Each (In a Pack of 5) (inc. VAT)
Vishay N-Channel MOSFET, 8 A, 60 V PowerPAK 1212-8 SQS460EN-T1_GE3
Select packaging type
Standard
5
BD 3.438
BD 0.688 Each (In a Pack of 5) (Exc. Vat)
BD 3.782
BD 0.757 Each (In a Pack of 5) (inc. VAT)
Vishay N-Channel MOSFET, 8 A, 60 V PowerPAK 1212-8 SQS460EN-T1_GE3
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.688 | BD 3.438 |
50 - 95 | BD 0.622 | BD 3.108 |
100 - 245 | BD 0.484 | BD 2.420 |
250 - 995 | BD 0.478 | BD 2.392 |
1000+ | BD 0.319 | BD 1.595 |
Technical Document
Specifications
Brand
VishayChannel Type
N
Maximum Continuous Drain Current
8 A
Maximum Drain Source Voltage
60 V
Package Type
PowerPAK 1212-8
Mounting Type
Surface Mount