Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay 60V 1A, Schottky Diode, 2-Pin DO-214AC SS16

RS Stock No.: 543-9324Brand: VishayManufacturers Part No.: SS16
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Package Type

DO-214AC

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

60V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

750mV

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

40A

You may be interested in
Vishay 60V 1A, Schottky Diode, 2-Pin DO-214AC SS16-E3/61T
BD 0.187Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Vishay 60V 1A, Schottky Diode, 2-Pin DO-214AC SS16

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Vishay 60V 1A, Schottky Diode, 2-Pin DO-214AC SS16
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Vishay 60V 1A, Schottky Diode, 2-Pin DO-214AC SS16-E3/61T
BD 0.187Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Package Type

DO-214AC

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

60V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

750mV

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

40A

You may be interested in
Vishay 60V 1A, Schottky Diode, 2-Pin DO-214AC SS16-E3/61T
BD 0.187Each (In a Pack of 5) (Exc. Vat)