Technical Document
Specifications
Brand
VishayMaximum Resistance
10kΩ
Mounting Type
Through Hole
Number of Turns
15
Orientation
Side Adjust
Power Rating
0.75W
Series
T18
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
19mm
Shaft Diameter
2.5 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Product details
0.5W Multi-turn cermet trimmers - T18 Series
Vishay Sfernice T18 Series
15 turn cermet trimmers
Low contact resistance due to multi-strand slider
Sealing: IP 67
BD 6.655
BD 1.331 Each (In a Pack of 5) (Exc. Vat)
BD 7.321
BD 1.464 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 6.655
BD 1.331 Each (In a Pack of 5) (Exc. Vat)
BD 7.321
BD 1.464 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 1.331 | BD 6.655 |
25 - 45 | BD 0.852 | BD 4.262 |
50 - 120 | BD 0.808 | BD 4.042 |
125 - 245 | BD 0.754 | BD 3.768 |
250+ | BD 0.627 | BD 3.135 |
Technical Document
Specifications
Brand
VishayMaximum Resistance
10kΩ
Mounting Type
Through Hole
Number of Turns
15
Orientation
Side Adjust
Power Rating
0.75W
Series
T18
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
19mm
Shaft Diameter
2.5 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Product details
0.5W Multi-turn cermet trimmers - T18 Series
Vishay Sfernice T18 Series
15 turn cermet trimmers
Low contact resistance due to multi-strand slider
Sealing: IP 67