Technical Document
Specifications
Brand
VishayMaximum Resistance
500Ω
Mounting Type
Through Hole
Number of Turns
14
Orientation
Top Adjust
Power Rating
0.25W
Series
T63
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
6.8mm
Shaft Diameter
1.8 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Czech Republic
Product details
6mm 1/4in. 250mW Top Adjust T63YB
Due to their square shape and small size, the multi-turn trimmers of the T63 series are ideally suited for PCB use, enabling high density board mounting with reduced space requirement between cards.
Multiturn operation
A low contact resistance variation
Standards
MIL-R-22097, CECC 41 100
BD 1.776
BD 1.776 Each (Exc. Vat)
BD 1.954
BD 1.954 Each (inc. VAT)
Standard
1
BD 1.776
BD 1.776 Each (Exc. Vat)
BD 1.954
BD 1.954 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 1.776 |
10 - 24 | BD 1.617 |
25 - 49 | BD 1.529 |
50 - 99 | BD 1.468 |
100+ | BD 1.364 |
Technical Document
Specifications
Brand
VishayMaximum Resistance
500Ω
Mounting Type
Through Hole
Number of Turns
14
Orientation
Top Adjust
Power Rating
0.25W
Series
T63
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
6.8mm
Shaft Diameter
1.8 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Czech Republic
Product details
6mm 1/4in. 250mW Top Adjust T63YB
Due to their square shape and small size, the multi-turn trimmers of the T63 series are ideally suited for PCB use, enabling high density board mounting with reduced space requirement between cards.
Multiturn operation
A low contact resistance variation
Standards
MIL-R-22097, CECC 41 100