20kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Vishay, T93

RS Stock No.: 788-5081Brand: VishayManufacturers Part No.: T93YA203KT20
brand-logo
View all in Trimmer Potentiometers

Technical Document

Specifications

Brand

Vishay

Maximum Resistance

20kΩ

Mounting Type

Through Hole

Number of Turns

21

Orientation

Top Adjust

Power Rating

0.5W

Series

T93

Termination Style

Pin

Tolerance

±10%

Length

9.7mm

Shaft Diameter

2.2 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Product details

Multi-turn IP67 sealed cermet trimmers - T93 Series

Vishay Sfernice T93 Series
19 turn cermet trimmers
Low variation in contact resistance
IP 67 sealed

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 5.115

BD 1.023 Each (In a Pack of 5) (Exc. Vat)

BD 5.627

BD 1.125 Each (In a Pack of 5) (inc. VAT)

20kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Vishay, T93

BD 5.115

BD 1.023 Each (In a Pack of 5) (Exc. Vat)

BD 5.627

BD 1.125 Each (In a Pack of 5) (inc. VAT)

20kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Vishay, T93
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20BD 1.023BD 5.115
25 - 45BD 0.704BD 3.520
50 - 120BD 0.649BD 3.245
125 - 245BD 0.544BD 2.722
250+BD 0.478BD 2.392

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Maximum Resistance

20kΩ

Mounting Type

Through Hole

Number of Turns

21

Orientation

Top Adjust

Power Rating

0.5W

Series

T93

Termination Style

Pin

Tolerance

±10%

Length

9.7mm

Shaft Diameter

2.2 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Product details

Multi-turn IP67 sealed cermet trimmers - T93 Series

Vishay Sfernice T93 Series
19 turn cermet trimmers
Low variation in contact resistance
IP 67 sealed

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in