Technical Document
Specifications
Brand
VishayMounting Type
Through Hole
Output Device
Phototransistor
Maximum Forward Voltage
1.6V
Number of Pins
6
Package Type
DIP
Series
TCDT
Country of Origin
China
BD 3.255
BD 0.163 Each (In a Pack of 20) (Exc. Vat)
BD 3.581
BD 0.179 Each (In a Pack of 20) (inc. VAT)
20
BD 3.255
BD 0.163 Each (In a Pack of 20) (Exc. Vat)
BD 3.581
BD 0.179 Each (In a Pack of 20) (inc. VAT)
20
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
20 - 180 | BD 0.163 | BD 3.255 |
200 - 480 | BD 0.158 | BD 3.150 |
500 - 980 | BD 0.152 | BD 3.045 |
1000 - 1980 | BD 0.147 | BD 2.940 |
2000+ | BD 0.121 | BD 2.415 |
Technical Document
Specifications
Brand
VishayMounting Type
Through Hole
Output Device
Phototransistor
Maximum Forward Voltage
1.6V
Number of Pins
6
Package Type
DIP
Series
TCDT
Country of Origin
China