Technical Document
Specifications
Brand
VishayMaximum Continuous Collector Current
0.1 A
Maximum Collector Emitter Voltage
35 V
Package Type
SOP
Pin Count
16
Country of Origin
Malaysia
Stock information temporarily unavailable.
BD 946.000
BD 0.473 Each (On a Reel of 2000) (Exc. Vat)
BD 1,040.600
BD 0.520 Each (On a Reel of 2000) (inc. VAT)
Vishay TCMD4000 Darlington Pair, 0.1 A 35 V, 16-Pin SOP
2000
BD 946.000
BD 0.473 Each (On a Reel of 2000) (Exc. Vat)
BD 1,040.600
BD 0.520 Each (On a Reel of 2000) (inc. VAT)
Vishay TCMD4000 Darlington Pair, 0.1 A 35 V, 16-Pin SOP
Stock information temporarily unavailable.
2000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayMaximum Continuous Collector Current
0.1 A
Maximum Collector Emitter Voltage
35 V
Package Type
SOP
Pin Count
16
Country of Origin
Malaysia