Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TCND5000 Vishay, SMT Reflective Optical Sensor, Photodiode Output

RS Stock No.: 165-7087Brand: VishayManufacturers Part No.: TCND5000
brand-logo
View all in Reflective Optical Sensors

Technical Document

Specifications

Brand

Vishay

Peak Sensor Distance

6mm

Output Device

Photodiode

Typical Rise Time

800ns

Typical Fall Time

800ns

Number of Channels

1

Number of Pins

4

Mounting Type

Surface Mount

Dimensions

6 x 3.7 x 3.75mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Country of Origin

Philippines

Product details

Reflective Optical Sensor, TCND5000

The TCND5000 is a reflective sensor that includes an infrared emitter and pin photodiode in a surface mount package which blocks visible light.

Detector type: PIN Photodiode
Dimensions: 6 x 4.3 x 3.75 mm
Peak operating distance 6mm
Operating range within 20% relative collector current: 2 to 25 mm
Typical output current under test: Ira > 0.11μA
Daylight blocking filter
High linearity
Emitter wavelength 940nm

Slotted Optical Switches, Vishay

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 987.000

BD 0.494 Each (On a Reel of 2000) (Exc. Vat)

BD 1,085.700

BD 0.543 Each (On a Reel of 2000) (inc. VAT)

TCND5000 Vishay, SMT Reflective Optical Sensor, Photodiode Output

BD 987.000

BD 0.494 Each (On a Reel of 2000) (Exc. Vat)

BD 1,085.700

BD 0.543 Each (On a Reel of 2000) (inc. VAT)

TCND5000 Vishay, SMT Reflective Optical Sensor, Photodiode Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Peak Sensor Distance

6mm

Output Device

Photodiode

Typical Rise Time

800ns

Typical Fall Time

800ns

Number of Channels

1

Number of Pins

4

Mounting Type

Surface Mount

Dimensions

6 x 3.7 x 3.75mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Country of Origin

Philippines

Product details

Reflective Optical Sensor, TCND5000

The TCND5000 is a reflective sensor that includes an infrared emitter and pin photodiode in a surface mount package which blocks visible light.

Detector type: PIN Photodiode
Dimensions: 6 x 4.3 x 3.75 mm
Peak operating distance 6mm
Operating range within 20% relative collector current: 2 to 25 mm
Typical output current under test: Ira > 0.11μA
Daylight blocking filter
High linearity
Emitter wavelength 940nm

Slotted Optical Switches, Vishay

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more