Technical Document
Specifications
Brand
VishayOutput Device
Phototransistor
Number of Channels
1
Typical Rise Time
10µs
Typical Fall Time
8µs
Mounting Type
Through Hole
Number of Pins
4
Dimensions
24.5 x 6.3 x 11.1mm
Height
11.1mm
Length
24.5mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Slot Width
3.1mm
Width
6.3mm
Operating Temperature Range
-55 → +85°C
Product details
Miniature Slotted Optical Switch, Vishay
The TCST2103, TCST2202, and TCST2300 are transmissive sensors that include an infrared emitter and phototransistor, located face-to-face on the optical axes in a leaded package which blocks visible light. These part numbers include options for aperture width.
Features:
Package type: leaded
Detector type: phototransistor
Dimensions (L x W x H in mm): 24.5 x 6.3 x 10.8
Gap (in mm): 3.1
Typical output current under test: IC = 4 mA
(TCST2103)
Typical output current under test: IC = 2 mA (TCST2202)
Typical output current under test: IC = 0.5 mA (TCST2300)
Daylight blocking filter
Emitter wavelength: 950 nm
Lead (Pb)-free soldering released
Applications:
Optical switch
Photo interrupter
Counter
Encoder
Slotted Optical Switches, Vishay
BD 2.832
BD 0.566 Each (In a Pack of 5) (Exc. Vat)
BD 3.115
BD 0.623 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 2.832
BD 0.566 Each (In a Pack of 5) (Exc. Vat)
BD 3.115
BD 0.623 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.566 | BD 2.832 |
50 - 120 | BD 0.434 | BD 2.172 |
125 - 245 | BD 0.412 | BD 2.062 |
250 - 495 | BD 0.385 | BD 1.925 |
500+ | BD 0.363 | BD 1.815 |
Technical Document
Specifications
Brand
VishayOutput Device
Phototransistor
Number of Channels
1
Typical Rise Time
10µs
Typical Fall Time
8µs
Mounting Type
Through Hole
Number of Pins
4
Dimensions
24.5 x 6.3 x 11.1mm
Height
11.1mm
Length
24.5mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Slot Width
3.1mm
Width
6.3mm
Operating Temperature Range
-55 → +85°C
Product details
Miniature Slotted Optical Switch, Vishay
The TCST2103, TCST2202, and TCST2300 are transmissive sensors that include an infrared emitter and phototransistor, located face-to-face on the optical axes in a leaded package which blocks visible light. These part numbers include options for aperture width.
Features:
Package type: leaded
Detector type: phototransistor
Dimensions (L x W x H in mm): 24.5 x 6.3 x 10.8
Gap (in mm): 3.1
Typical output current under test: IC = 4 mA
(TCST2103)
Typical output current under test: IC = 2 mA (TCST2202)
Typical output current under test: IC = 0.5 mA (TCST2300)
Daylight blocking filter
Emitter wavelength: 950 nm
Lead (Pb)-free soldering released
Applications:
Optical switch
Photo interrupter
Counter
Encoder