TCUT1600X01_A Vishay, TCUT SMT Reflective Optical Sensor, Phototransistor Output 2

RS Stock No.: 228-057Brand: VishayManufacturers Part No.: TCUT1600X01_A
brand-logo
View all in Reflective Optical Sensors

Technical Document

Specifications

Brand

Vishay

Peak Sensor Distance

3mm

Output Device

Phototransistor

Typical Rise Time

9000ns

Typical Fall Time

16000ns

Number of Channels

2

Mounting Type

Surface Mount

Package Type

SMD

Series

TCUT

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 950.950

BD 0.732 Each (On a Reel of 1300) (Exc. Vat)

BD 1,046.045

BD 0.805 Each (On a Reel of 1300) (inc. VAT)

TCUT1600X01_A Vishay, TCUT SMT Reflective Optical Sensor, Phototransistor Output 2

BD 950.950

BD 0.732 Each (On a Reel of 1300) (Exc. Vat)

BD 1,046.045

BD 0.805 Each (On a Reel of 1300) (inc. VAT)

TCUT1600X01_A Vishay, TCUT SMT Reflective Optical Sensor, Phototransistor Output 2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Peak Sensor Distance

3mm

Output Device

Phototransistor

Typical Rise Time

9000ns

Typical Fall Time

16000ns

Number of Channels

2

Mounting Type

Surface Mount

Package Type

SMD

Series

TCUT

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more