Technical Document
Specifications
Brand
VishayPeak Sensor Distance
3mm
Output Device
Phototransistor
Typical Rise Time
9000ns
Typical Fall Time
16000ns
Number of Channels
2
Mounting Type
Surface Mount
Package Type
SMD
Series
TCUT
Country of Origin
Philippines
BD 4.345
BD 0.869 Each (Supplied as a Tape) (Exc. Vat)
BD 4.779
BD 0.956 Each (Supplied as a Tape) (inc. VAT)
Standard
5
BD 4.345
BD 0.869 Each (Supplied as a Tape) (Exc. Vat)
BD 4.779
BD 0.956 Each (Supplied as a Tape) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
5 - 45 | BD 0.869 | BD 4.345 |
50 - 95 | BD 0.852 | BD 4.262 |
100 - 495 | BD 0.825 | BD 4.125 |
500 - 995 | BD 0.792 | BD 3.960 |
1000+ | BD 0.781 | BD 3.905 |
Technical Document
Specifications
Brand
VishayPeak Sensor Distance
3mm
Output Device
Phototransistor
Typical Rise Time
9000ns
Typical Fall Time
16000ns
Number of Channels
2
Mounting Type
Surface Mount
Package Type
SMD
Series
TCUT
Country of Origin
Philippines