Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TDCG1060M Vishay 4 Digit 7-Segment LED Display, CC Green 4 mcd RH DP 10mm

RS Stock No.: 818-7530Brand: VishayManufacturers Part No.: TDCG1060M
brand-logo
View all in LED Displays

Technical Document

Specifications

Brand

Vishay

Display Type

7-Segment

Number of Characters

4

LED Colours

Green

Number Of Segments

7

Dominant Wavelength

573 nm

Character Width

6mm

Character Height

10mm

Common Connection

Cathode

Mounting Type

Through Hole

External Height

7mm

External Width

40.2mm

External Dimensions

40.2 x 12.8 x 7mm

External Depth

12.8mm

Luminous Intensity

4 mcd

Colour Of Face

Grey

Power Dissipation

60mW

Forward Voltage

2 V

Minimum Operating Temperature

-40°C

Decimal Orientation

Right Side

Operating Temperature Range

-40 → +85°C

Forward Current

25mA

Maximum Operating Temperature

+85°C

Product details

7-Segment LED Displays, Vishay

Single digit, 7-Segment LED Displays from Vishay.

Vishay LED Displays

You may be interested in
Stock information temporarily unavailable.

BD 4.347

BD 1.449 Each (In a Pack of 3) (Exc. Vat)

BD 4.782

BD 1.594 Each (In a Pack of 3) (inc. VAT)

TDCG1060M Vishay 4 Digit 7-Segment LED Display, CC Green 4 mcd RH DP 10mm
Select packaging type

BD 4.347

BD 1.449 Each (In a Pack of 3) (Exc. Vat)

BD 4.782

BD 1.594 Each (In a Pack of 3) (inc. VAT)

TDCG1060M Vishay 4 Digit 7-Segment LED Display, CC Green 4 mcd RH DP 10mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
3 - 27BD 1.449BD 4.347
30 - 72BD 1.118BD 3.355
75 - 147BD 0.782BD 2.347
150 - 297BD 0.646BD 1.937
300+BD 0.598BD 1.796
You may be interested in

Technical Document

Specifications

Brand

Vishay

Display Type

7-Segment

Number of Characters

4

LED Colours

Green

Number Of Segments

7

Dominant Wavelength

573 nm

Character Width

6mm

Character Height

10mm

Common Connection

Cathode

Mounting Type

Through Hole

External Height

7mm

External Width

40.2mm

External Dimensions

40.2 x 12.8 x 7mm

External Depth

12.8mm

Luminous Intensity

4 mcd

Colour Of Face

Grey

Power Dissipation

60mW

Forward Voltage

2 V

Minimum Operating Temperature

-40°C

Decimal Orientation

Right Side

Operating Temperature Range

-40 → +85°C

Forward Current

25mA

Maximum Operating Temperature

+85°C

Product details

7-Segment LED Displays, Vishay

Single digit, 7-Segment LED Displays from Vishay.

Vishay LED Displays

You may be interested in