Technical Document
Specifications
Brand
VishayDisplay Type
7-Segment
Number of Characters
1
LED Colours
Green
Number Of Segments
7
Dominant Wavelength
612 → 625 nm
Stock information temporarily unavailable.
BD 0.984
BD 0.984 Each (Exc. Vat)
BD 1.082
BD 1.082 Each (inc. VAT)
TDSG3160-M Vishay 7-Segment LED Display, Green
Select packaging type
Standard
1
BD 0.984
BD 0.984 Each (Exc. Vat)
BD 1.082
BD 1.082 Each (inc. VAT)
TDSG3160-M Vishay 7-Segment LED Display, Green
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 0.984 |
10 - 24 | BD 0.952 |
25 - 49 | BD 0.918 |
50 - 99 | BD 0.886 |
100+ | BD 0.847 |
Technical Document
Specifications
Brand
VishayDisplay Type
7-Segment
Number of Characters
1
LED Colours
Green
Number Of Segments
7
Dominant Wavelength
612 → 625 nm