Technical Document
Specifications
Brand
VishayDisplay Type
7-Segment
Number of Characters
1
LED Colours
Red-Orange
Number Of Segments
7
Dominant Wavelength
625 nm
Character Height
10mm
Common Connection
Anode
Luminous Intensity
5600 mcd
Decimal Orientation
Right Side
BD 5.362
BD 1.072 Each (In a Pack of 5) (Exc. Vat)
BD 5.898
BD 1.179 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 5.362
BD 1.072 Each (In a Pack of 5) (Exc. Vat)
BD 5.898
BD 1.179 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 1.072 | BD 5.362 |
50 - 120 | BD 0.913 | BD 4.565 |
125 - 245 | BD 0.864 | BD 4.318 |
250 - 495 | BD 0.820 | BD 4.098 |
500+ | BD 0.776 | BD 3.878 |
Technical Document
Specifications
Brand
VishayDisplay Type
7-Segment
Number of Characters
1
LED Colours
Red-Orange
Number Of Segments
7
Dominant Wavelength
625 nm
Character Height
10mm
Common Connection
Anode
Luminous Intensity
5600 mcd
Decimal Orientation
Right Side