Technical Document
Specifications
Brand
VishaySpectrums Detected
Visible Light
Wavelength of Peak Sensitivity
540nm
Package Type
SMD
Amplifier Function
No
Mounting Type
Surface Mount
Number of Pins
2
Diode Material
Si
Minimum Wavelength Detected
430nm
Maximum Wavelength Detected
610nm
Length
5mm
Width
4.25mm
Height
1.08mm
Polarity
Forward
Country of Origin
Malaysia
Product details
TEMD5510 Series Ambient Light Sensors
TEMD5510FX01 ambient light sensor is a PIN photodiode with high photo sensitivity in a miniature surface mount device (SMD). The detector chip has 7.5 mm2 sensitive area. It is sensitive to visible light much like the human eye and has peak sensitivity at 540 nm.
Features:
Package type: surface mount
Package form: top view
Dimensions (L x W x H in mm): 5 x 4.24 x 1.12
Radiant sensitive area (in mm2): 7.5
AEC-Q101 qualified
High photo sensitivity
Adapted to human eye responsivity
Supression filter for near infrared radiation
Angle of half sensitivity: ϕ = ± 65°
Floor life: 72 h, MSL 4, acc. J-STD-020
Lead (Pb)-free reflow soldering
Applications:
Automotive sensors
Ambient light sensors
Backlight dimmers
Notebooks
Computers
Ambient Light Sensors, Vishay Semiconductor
BD 709.500
BD 0.473 Each (On a Reel of 1500) (Exc. Vat)
BD 780.450
BD 0.520 Each (On a Reel of 1500) (inc. VAT)
1500
BD 709.500
BD 0.473 Each (On a Reel of 1500) (Exc. Vat)
BD 780.450
BD 0.520 Each (On a Reel of 1500) (inc. VAT)
1500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishaySpectrums Detected
Visible Light
Wavelength of Peak Sensitivity
540nm
Package Type
SMD
Amplifier Function
No
Mounting Type
Surface Mount
Number of Pins
2
Diode Material
Si
Minimum Wavelength Detected
430nm
Maximum Wavelength Detected
610nm
Length
5mm
Width
4.25mm
Height
1.08mm
Polarity
Forward
Country of Origin
Malaysia
Product details
TEMD5510 Series Ambient Light Sensors
TEMD5510FX01 ambient light sensor is a PIN photodiode with high photo sensitivity in a miniature surface mount device (SMD). The detector chip has 7.5 mm2 sensitive area. It is sensitive to visible light much like the human eye and has peak sensitivity at 540 nm.
Features:
Package type: surface mount
Package form: top view
Dimensions (L x W x H in mm): 5 x 4.24 x 1.12
Radiant sensitive area (in mm2): 7.5
AEC-Q101 qualified
High photo sensitivity
Adapted to human eye responsivity
Supression filter for near infrared radiation
Angle of half sensitivity: ϕ = ± 65°
Floor life: 72 h, MSL 4, acc. J-STD-020
Lead (Pb)-free reflow soldering
Applications:
Automotive sensors
Ambient light sensors
Backlight dimmers
Notebooks
Computers