TEPT4400 Vishay, 60 ° Visible Light Phototransistor, Through Hole 2-Pin 3mm (T-1) package

RS Stock No.: 145-1923Brand: VishayManufacturers Part No.: TEPT4400
brand-logo
View all in Phototransistors

Technical Document

Specifications

Brand

Vishay

Spectrums Detected

Visible Light

Spectrum(s) Detected

Visible Light

Number of Channels

1

Maximum Light Current

200µA

Maximum Dark Current

50nA

Angle of Half Sensitivity

60 °

Number of Pins

2

Mounting Type

Through Hole

Package Type

3mm (T-1)

Dimensions

3.2 x 3.2 x 4.5mm

Collector Current

20mA

Spectral Range of Sensitivity

440 → 800 nm

Maximum Wavelength Detected

800nm

Minimum Wavelength Detected

440nm

Width

3.2mm

Length

3.2mm

Height

4.5mm

Country of Origin

Philippines

Product details

TEPT Series Ambient Phototransistors

The TEPT series, from Vishay Semiconductor, are a family of ambient light sensors. They are available in either 3mm (T-1) or 5mm (T-1 3/4) through-hole packages. These NPN epitaxial planar phototransistors have a clear plastic package and are sensitive to visible light, similar to the human eye.
Suitable applications for the TEPT series include ambient light sensors or replacement CdS photoresistors.

IR Phototransistors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 115.500

BD 0.116 Each (In a Bag of 1000) (Exc. Vat)

BD 127.050

BD 0.128 Each (In a Bag of 1000) (inc. VAT)

TEPT4400 Vishay, 60 ° Visible Light Phototransistor, Through Hole 2-Pin 3mm (T-1) package

BD 115.500

BD 0.116 Each (In a Bag of 1000) (Exc. Vat)

BD 127.050

BD 0.128 Each (In a Bag of 1000) (inc. VAT)

TEPT4400 Vishay, 60 ° Visible Light Phototransistor, Through Hole 2-Pin 3mm (T-1) package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
1000 - 1000BD 0.116BD 115.500
2000+BD 0.110BD 110.000

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Spectrums Detected

Visible Light

Spectrum(s) Detected

Visible Light

Number of Channels

1

Maximum Light Current

200µA

Maximum Dark Current

50nA

Angle of Half Sensitivity

60 °

Number of Pins

2

Mounting Type

Through Hole

Package Type

3mm (T-1)

Dimensions

3.2 x 3.2 x 4.5mm

Collector Current

20mA

Spectral Range of Sensitivity

440 → 800 nm

Maximum Wavelength Detected

800nm

Minimum Wavelength Detected

440nm

Width

3.2mm

Length

3.2mm

Height

4.5mm

Country of Origin

Philippines

Product details

TEPT Series Ambient Phototransistors

The TEPT series, from Vishay Semiconductor, are a family of ambient light sensors. They are available in either 3mm (T-1) or 5mm (T-1 3/4) through-hole packages. These NPN epitaxial planar phototransistors have a clear plastic package and are sensitive to visible light, similar to the human eye.
Suitable applications for the TEPT series include ambient light sensors or replacement CdS photoresistors.

IR Phototransistors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more