TFBS4650-TR1 Vishay, Infrared Transceiver, 910nm 115.2kbit/s, 1m Range, SMT

RS Stock No.: 257-6879Brand: VishayManufacturers Part No.: TFBS4650-TR1
brand-logo
View all in IR Transceivers

Technical Document

Specifications

Brand

Vishay

Maximum Transmission Distance

1m

Wavelength of Peak Sensitivity

910nm

Maximum Data Receiving Rate

115.2kbit/s

Mounting Type

Surface Mount

BD 1,226.500

BD 1.226 Each (On a Reel of 1000) (Exc. Vat)

BD 1,349.150

BD 1.349 Each (On a Reel of 1000) (inc. VAT)

TFBS4650-TR1 Vishay, Infrared Transceiver, 910nm 115.2kbit/s, 1m Range, SMT

BD 1,226.500

BD 1.226 Each (On a Reel of 1000) (Exc. Vat)

BD 1,349.150

BD 1.349 Each (On a Reel of 1000) (inc. VAT)

TFBS4650-TR1 Vishay, Infrared Transceiver, 910nm 115.2kbit/s, 1m Range, SMT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Vishay

Maximum Transmission Distance

1m

Wavelength of Peak Sensitivity

910nm

Maximum Data Receiving Rate

115.2kbit/s

Mounting Type

Surface Mount