Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

TFBS4652-TT1 Vishay, Infrared Transceiver, 886nm 15 ° IrDA, 886nm 115kbit/s, 50cm Range, SMT, 6.8 x 2.8 x 1.6mm

RS Stock No.: 230-8355Brand: VishayManufacturers Part No.: TFBS4652-TT1
brand-logo
View all in IR Transceivers

Technical Document

Specifications

Brand

Vishay

Maximum Transmission Distance

50cm

Emitter Peak Wavelength

886nm

Wavelength of Peak Sensitivity

886nm

Maximum Data Receiving Rate

115kbit/s

Mounting Type

Surface Mount

Dimensions

6.8 x 2.8 x 1.6mm

Emitter Angle of Half Intensity

15 °

IrDA Compliance

IrDA

Stock information temporarily unavailable.

BD 1,380.750

BD 1.381 Each (On a Reel of 1000) (Exc. Vat)

BD 1,518.825

BD 1.519 Each (On a Reel of 1000) (inc. VAT)

TFBS4652-TT1 Vishay, Infrared Transceiver, 886nm 15 ° IrDA, 886nm 115kbit/s, 50cm Range, SMT, 6.8 x 2.8 x 1.6mm

BD 1,380.750

BD 1.381 Each (On a Reel of 1000) (Exc. Vat)

BD 1,518.825

BD 1.519 Each (On a Reel of 1000) (inc. VAT)

TFBS4652-TT1 Vishay, Infrared Transceiver, 886nm 15 ° IrDA, 886nm 115kbit/s, 50cm Range, SMT, 6.8 x 2.8 x 1.6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vishay

Maximum Transmission Distance

50cm

Emitter Peak Wavelength

886nm

Wavelength of Peak Sensitivity

886nm

Maximum Data Receiving Rate

115kbit/s

Mounting Type

Surface Mount

Dimensions

6.8 x 2.8 x 1.6mm

Emitter Angle of Half Intensity

15 °

IrDA Compliance

IrDA