Technical Document
Specifications
Brand
VishayLED Colours
Green, Red
Package Type
5mm (T-1 3/4)
Mounting Type
Through Hole
Number of LEDs
2
Forward Voltage
3 V
Luminous Intensity
2.5 mcd
Number of Pins
3
Viewing Angle
60 °
Lens Shape
Round
Dominant Wavelength
575 / 625 nm
Dimensions
5mm
Lens Colour
Clear
Product details
Vishay TLUx24xx (1.8mm), TLUx44xx ( 3mm), TLUx53xx (5mm), TLUx54xx (5mm) & TLUx64xx (5mm) Series LEDs
Visible Light LEDs, Vishay
BD 2.090
BD 0.209 Each (In a Bag of 10) (Exc. Vat)
BD 2.299
BD 0.230 Each (In a Bag of 10) (inc. VAT)
Standard
10
BD 2.090
BD 0.209 Each (In a Bag of 10) (Exc. Vat)
BD 2.299
BD 0.230 Each (In a Bag of 10) (inc. VAT)
Stock information temporarily unavailable.
Standard
10
Stock information temporarily unavailable.
Quantity | Unit price | Per Bag |
---|---|---|
10 - 90 | BD 0.209 | BD 2.090 |
100 - 240 | BD 0.209 | BD 2.090 |
250 - 490 | BD 0.170 | BD 1.705 |
500 - 990 | BD 0.160 | BD 1.595 |
1000+ | BD 0.148 | BD 1.485 |
Technical Document
Specifications
Brand
VishayLED Colours
Green, Red
Package Type
5mm (T-1 3/4)
Mounting Type
Through Hole
Number of LEDs
2
Forward Voltage
3 V
Luminous Intensity
2.5 mcd
Number of Pins
3
Viewing Angle
60 °
Lens Shape
Round
Dominant Wavelength
575 / 625 nm
Dimensions
5mm
Lens Colour
Clear
Product details