Technical Document
Specifications
Brand
VishayTechnology
MnO2
Capacitance
47µF
Voltage
10V dc
Mounting Type
Surface Mount
Package/Case
6032-28
Equivalent Series Resistance
350mΩ
Tolerance
±10%
Length
6mm
Depth
3.2mm
Height
2.5mm
Dimensions
6 x 3.2 x 2.5mm
Series
TR3
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Minimum Operating Temperature
-55°C
Dissipation Factor
6%
Terminal Type
Surface Mount
Tolerance Minus
-10%
Leakage Current
4.7 μA
Tolerance Plus
+10%
Product details
TR3 Series
Solid Tantalum Surface Mount Capacitors TANTAMOUNT® with Molded Case and Low ESR
BD 68.750
BD 0.138 Each (On a Reel of 500) (Exc. Vat)
BD 75.625
BD 0.152 Each (On a Reel of 500) (inc. VAT)
500
BD 68.750
BD 0.138 Each (On a Reel of 500) (Exc. Vat)
BD 75.625
BD 0.152 Each (On a Reel of 500) (inc. VAT)
500
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
500 - 500 | BD 0.138 | BD 68.750 |
1000 - 2000 | BD 0.132 | BD 66.000 |
2500 - 4500 | BD 0.126 | BD 63.250 |
5000+ | BD 0.126 | BD 63.250 |
Technical Document
Specifications
Brand
VishayTechnology
MnO2
Capacitance
47µF
Voltage
10V dc
Mounting Type
Surface Mount
Package/Case
6032-28
Equivalent Series Resistance
350mΩ
Tolerance
±10%
Length
6mm
Depth
3.2mm
Height
2.5mm
Dimensions
6 x 3.2 x 2.5mm
Series
TR3
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Minimum Operating Temperature
-55°C
Dissipation Factor
6%
Terminal Type
Surface Mount
Tolerance Minus
-10%
Leakage Current
4.7 μA
Tolerance Plus
+10%
Product details
TR3 Series
Solid Tantalum Surface Mount Capacitors TANTAMOUNT® with Molded Case and Low ESR