20kΩ, SMD Trimmer Potentiometer 0.25W Vishay

RS Stock No.: 170-994Brand: VishayManufacturers Part No.: TS53YJ203MR10
brand-logo
View all in Trimmer Potentiometers

Technical Document

Specifications

Brand

Vishay

Maximum Resistance

20kΩ

Mounting Type

Surface Mount

Number of Turns

1

Power Rating

0.25W

Termination Style

J-Hook

Tolerance

±20%

Temperature Coefficient

±100ppm/°C

Length

5mm

Shaft Diameter

2.5 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
20kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Vishay, TS53
BD 1.222Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

20kΩ, SMD Trimmer Potentiometer 0.25W Vishay

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

20kΩ, SMD Trimmer Potentiometer 0.25W Vishay
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
20kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Vishay, TS53
BD 1.222Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

Vishay

Maximum Resistance

20kΩ

Mounting Type

Surface Mount

Number of Turns

1

Power Rating

0.25W

Termination Style

J-Hook

Tolerance

±20%

Temperature Coefficient

±100ppm/°C

Length

5mm

Shaft Diameter

2.5 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
20kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Vishay, TS53
BD 1.222Each (In a Pack of 5) (Exc. Vat)