Technical Document
Specifications
Brand
VishayMaximum Resistance
5kΩ
Mounting Type
Surface Mount
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.25W
Series
TS53
Termination Style
J-Hook
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Shaft Diameter
2.5 mm
Length
5mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Czech Republic
Product details
250mW 5mm sealed TS53YJ series
The TS53 trimming potentiometer has been designed for surface mount applications and offers volumetric efficiency (5 mm x 5 mm x 2.7 mm) with high performance and stability. The TS53 design is suitable for either manual or automatic operation, and can withstand wave, and reflow soldering techniques.
Small size for optimum packing density
Low temperature coefficient and contact resistance variation
Manual and automatic operation
Fully sealed
BD 7.700
BD 1.540 Each (In a Pack of 5) (Exc. Vat)
BD 8.470
BD 1.694 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 7.700
BD 1.540 Each (In a Pack of 5) (Exc. Vat)
BD 8.470
BD 1.694 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 1.540 | BD 7.700 |
25 - 45 | BD 0.957 | BD 4.785 |
50 - 120 | BD 0.830 | BD 4.152 |
125 - 245 | BD 0.776 | BD 3.878 |
250+ | BD 0.710 | BD 3.548 |
Technical Document
Specifications
Brand
VishayMaximum Resistance
5kΩ
Mounting Type
Surface Mount
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.25W
Series
TS53
Termination Style
J-Hook
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Shaft Diameter
2.5 mm
Length
5mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Czech Republic
Product details
250mW 5mm sealed TS53YJ series
The TS53 trimming potentiometer has been designed for surface mount applications and offers volumetric efficiency (5 mm x 5 mm x 2.7 mm) with high performance and stability. The TS53 design is suitable for either manual or automatic operation, and can withstand wave, and reflow soldering techniques.
Small size for optimum packing density
Low temperature coefficient and contact resistance variation
Manual and automatic operation
Fully sealed