Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

100kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Vishay, TS53

RS Stock No.: 167-9429Brand: VishayManufacturers Part No.: TS53YL104MR10
brand-logo
View all in Trimmer Potentiometers

Technical Document

Specifications

Brand

Vishay

Maximum Resistance

100kΩ

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.25W

Series

TS53

Termination Style

Gull Wing

Tolerance

±20%

Temperature Coefficient

±100ppm/°C

Shaft Diameter

2.5 mm

Length

5mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

250mW 5mm sealed TS53YL series

The TS53 trimming potentiometer has been designed for surface mount applications and offers volumetric efficiency (5 mm x 5 mm x 2.7 mm) with high performance and stability. The TS53 design is suitable for either manual or automatic operation, and can withstand wave, and reflow soldering techniques.

Compact, space-saving design
Low temperature coefficient and contact resistance variation
Manual and automatic operation
Fully waterproof

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 401.500

BD 0.803 Each (On a Reel of 500) (Exc. Vat)

BD 441.650

BD 0.883 Each (On a Reel of 500) (inc. VAT)

100kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Vishay, TS53

BD 401.500

BD 0.803 Each (On a Reel of 500) (Exc. Vat)

BD 441.650

BD 0.883 Each (On a Reel of 500) (inc. VAT)

100kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Vishay, TS53
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
500 - 500BD 0.803BD 401.500
1000+BD 0.764BD 382.250

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Maximum Resistance

100kΩ

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.25W

Series

TS53

Termination Style

Gull Wing

Tolerance

±20%

Temperature Coefficient

±100ppm/°C

Shaft Diameter

2.5 mm

Length

5mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

250mW 5mm sealed TS53YL series

The TS53 trimming potentiometer has been designed for surface mount applications and offers volumetric efficiency (5 mm x 5 mm x 2.7 mm) with high performance and stability. The TS53 design is suitable for either manual or automatic operation, and can withstand wave, and reflow soldering techniques.

Compact, space-saving design
Low temperature coefficient and contact resistance variation
Manual and automatic operation
Fully waterproof

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more