Technical Document
Specifications
Brand
VishayMaximum Resistance
20kΩ
Mounting Type
Surface Mount
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.25W
Series
TS53
Termination Style
Gull Wing
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Length
5mm
Shaft Diameter
2.5 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Product details
250mW 5mm sealed TS53YL series
The TS53 trimming potentiometer has been designed for surface mount applications and offers volumetric efficiency (5 mm x 5 mm x 2.7 mm) with high performance and stability. The TS53 design is suitable for either manual or automatic operation, and can withstand wave, and reflow soldering techniques.
Compact, space-saving design
Low temperature coefficient and contact resistance variation
Manual and automatic operation
Fully waterproof
BD 6.408
BD 1.282 Each (In a Pack of 5) (Exc. Vat)
BD 7.049
BD 1.410 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 6.408
BD 1.282 Each (In a Pack of 5) (Exc. Vat)
BD 7.049
BD 1.410 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 1.282 | BD 6.408 |
25 - 45 | BD 1.155 | BD 5.775 |
50 - 120 | BD 0.974 | BD 4.868 |
125 - 245 | BD 0.792 | BD 3.960 |
250+ | BD 0.671 | BD 3.355 |
Technical Document
Specifications
Brand
VishayMaximum Resistance
20kΩ
Mounting Type
Surface Mount
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.25W
Series
TS53
Termination Style
Gull Wing
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Length
5mm
Shaft Diameter
2.5 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Product details
250mW 5mm sealed TS53YL series
The TS53 trimming potentiometer has been designed for surface mount applications and offers volumetric efficiency (5 mm x 5 mm x 2.7 mm) with high performance and stability. The TS53 design is suitable for either manual or automatic operation, and can withstand wave, and reflow soldering techniques.
Compact, space-saving design
Low temperature coefficient and contact resistance variation
Manual and automatic operation
Fully waterproof