Technical Document
Specifications
Brand
VishayMaximum Resistance
1kΩ
Mounting Type
Surface Mount
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.5W
Series
TS7
Country of Origin
Costa Rica
Stock information temporarily unavailable.
BD 1.754
BD 1.754 Each (Supplied as a Tape) (Exc. Vat)
BD 1.929
BD 1.929 Each (Supplied as a Tape) (inc. VAT)
1kΩ, SMD Trimmer Potentiometer 0.5W Top Adjust Vishay, TS7
Select packaging type
Standard
1
BD 1.754
BD 1.754 Each (Supplied as a Tape) (Exc. Vat)
BD 1.929
BD 1.929 Each (Supplied as a Tape) (inc. VAT)
1kΩ, SMD Trimmer Potentiometer 0.5W Top Adjust Vishay, TS7
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 1.754 |
10 - 99 | BD 1.656 |
100+ | BD 1.590 |
Technical Document
Specifications
Brand
VishayMaximum Resistance
1kΩ
Mounting Type
Surface Mount
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.5W
Series
TS7
Country of Origin
Costa Rica