TSHF6410 Vishay, 890nm IR LED, 5mm (T-1 3/4) Through Hole package

RS Stock No.: 699-7679Brand: VishayManufacturers Part No.: TSHF6410
brand-logo
View all in IR LEDs

Technical Document

Specifications

Brand

Vishay

Peak Wavelength

890nm

Package Type

5mm (T-1 3/4)

Radiant Flux

50mW

Radiant Intensity

180mW/sr

Mounting Type

Through Hole

Angle of Half Intensity

44°

Number of LEDs

1

Number of Pins

2

Dimensions

5 x 8.7mm

Lens Shape

Round

LED Material

GaAlAs

Product details

Vishay TSHF Series IR Emitting Diodes

The TSHF series, from Vishay Semiconductors, are through hole Infrared (IR) LEDs in GaAlAs double hetero (DH) technology. They are in a clear, untinted plastic package. Suitable applications include infrared remote control and air data transmission.

Peak wavelength: 890nm
High reliability
High radiant power and intensity
Low forward voltage
T-1 3/4 (5 mm) form packages
Stand-off leads options

Infrared (IR) Light Emitters, Vishay

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 2.145

BD 0.214 Each (In a Pack of 10) (Exc. Vat)

BD 2.359

BD 0.235 Each (In a Pack of 10) (inc. VAT)

TSHF6410 Vishay, 890nm IR LED, 5mm (T-1 3/4) Through Hole package
Select packaging type

BD 2.145

BD 0.214 Each (In a Pack of 10) (Exc. Vat)

BD 2.359

BD 0.235 Each (In a Pack of 10) (inc. VAT)

TSHF6410 Vishay, 890nm IR LED, 5mm (T-1 3/4) Through Hole package
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 90BD 0.214BD 2.145
100 - 240BD 0.214BD 2.145
250 - 490BD 0.165BD 1.650
500 - 990BD 0.160BD 1.595
1000+BD 0.148BD 1.485

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Peak Wavelength

890nm

Package Type

5mm (T-1 3/4)

Radiant Flux

50mW

Radiant Intensity

180mW/sr

Mounting Type

Through Hole

Angle of Half Intensity

44°

Number of LEDs

1

Number of Pins

2

Dimensions

5 x 8.7mm

Lens Shape

Round

LED Material

GaAlAs

Product details

Vishay TSHF Series IR Emitting Diodes

The TSHF series, from Vishay Semiconductors, are through hole Infrared (IR) LEDs in GaAlAs double hetero (DH) technology. They are in a clear, untinted plastic package. Suitable applications include infrared remote control and air data transmission.

Peak wavelength: 890nm
High reliability
High radiant power and intensity
Low forward voltage
T-1 3/4 (5 mm) form packages
Stand-off leads options

Infrared (IR) Light Emitters, Vishay

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in