Technical Document
Specifications
Brand
VishayMounting Type
Surface Mount
Number of Turns
Multi Turn
Orientation
Top Adjust
Power Rating
0.04W
Series
TSM41
Country of Origin
Costa Rica
BD 3.878
BD 3.878 Each (Supplied as a Tape) (Exc. Vat)
BD 4.266
BD 4.266 Each (Supplied as a Tape) (inc. VAT)
SMD Trimmer Potentiometer 0.04W Top Adjust Vishay, TSM41
1
BD 3.878
BD 3.878 Each (Supplied as a Tape) (Exc. Vat)
BD 4.266
BD 4.266 Each (Supplied as a Tape) (inc. VAT)
SMD Trimmer Potentiometer 0.04W Top Adjust Vishay, TSM41
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | BD 3.878 |
| 10 - 49 | BD 3.130 |
| 50 - 99 | BD 2.585 |
| 100+ | BD 2.574 |
Technical Document
Specifications
Brand
VishayMounting Type
Surface Mount
Number of Turns
Multi Turn
Orientation
Top Adjust
Power Rating
0.04W
Series
TSM41
Country of Origin
Costa Rica


