Technical Document
Specifications
Brand
VishayMaximum Resistance
10kΩ
Mounting Type
Surface Mount
Number of Turns
11
Orientation
Side Adjust
Power Rating
0.25W
Series
TSM4
Termination Style
J-Hook
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
4.8mm
Shaft Diameter
1.5 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Product details
4mm 11 Turn Sealed 250mW TSM 4YJ Series
Small size for optimum packing density
Professional grade
Low contact resistance variation & excellent stability
Suitable for manual and automatic operation
Fully sealed to IP67
Solder by vapour phase & reflow
Available in footprints profiles
Multi-Turn Surface Mount Trimmers
BD 32.642
BD 6.528 Each (In a Pack of 5) (Exc. Vat)
BD 35.906
BD 7.181 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 32.642
BD 6.528 Each (In a Pack of 5) (Exc. Vat)
BD 35.906
BD 7.181 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 6.528 | BD 32.642 |
25 - 45 | BD 6.072 | BD 30.360 |
50+ | BD 5.484 | BD 27.418 |
Technical Document
Specifications
Brand
VishayMaximum Resistance
10kΩ
Mounting Type
Surface Mount
Number of Turns
11
Orientation
Side Adjust
Power Rating
0.25W
Series
TSM4
Termination Style
J-Hook
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
4.8mm
Shaft Diameter
1.5 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Product details
4mm 11 Turn Sealed 250mW TSM 4YJ Series
Small size for optimum packing density
Professional grade
Low contact resistance variation & excellent stability
Suitable for manual and automatic operation
Fully sealed to IP67
Solder by vapour phase & reflow
Available in footprints profiles