Technical Document
Specifications
Brand
VishayMaximum Resistance
20kΩ
Mounting Type
Surface Mount
Number of Turns
11
Orientation
Side Adjust
Power Rating
0.25W
Series
TSM4
Termination Style
J-Hook
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
4.8mm
Shaft Diameter
1.5 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Product details
4mm 11 Turn Sealed 250mW TSM 4YJ Series
Small size for optimum packing density
Professional grade
Low contact resistance variation & excellent stability
Suitable for manual and automatic operation
Fully sealed to IP67
Solder by vapour phase & reflow
Available in footprints profiles
Multi-Turn Surface Mount Trimmers
BD 23.788
BD 4.758 Each (In a Pack of 5) (Exc. Vat)
BD 26.167
BD 5.234 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 23.788
BD 4.758 Each (In a Pack of 5) (Exc. Vat)
BD 26.167
BD 5.234 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | BD 4.758 | BD 23.788 |
10 - 20 | BD 4.521 | BD 22.605 |
25 - 45 | BD 4.284 | BD 21.422 |
50 - 120 | BD 4.092 | BD 20.460 |
125+ | BD 3.910 | BD 19.552 |
Technical Document
Specifications
Brand
VishayMaximum Resistance
20kΩ
Mounting Type
Surface Mount
Number of Turns
11
Orientation
Side Adjust
Power Rating
0.25W
Series
TSM4
Termination Style
J-Hook
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
4.8mm
Shaft Diameter
1.5 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Product details
4mm 11 Turn Sealed 250mW TSM 4YJ Series
Small size for optimum packing density
Professional grade
Low contact resistance variation & excellent stability
Suitable for manual and automatic operation
Fully sealed to IP67
Solder by vapour phase & reflow
Available in footprints profiles