20kΩ, SMD Trimmer Potentiometer 1/4W Vishay

RS Stock No.: 171-206Brand: VishayManufacturers Part No.: TSM4YJ203KB25
View all in Trimmer Potentiometers

Technical Document

Specifications

Brand

Vishay

Maximum Resistance

20kΩ

Mounting Type

Surface Mount

Number of Turns

11 (Electrical), 13 (Mechanical)

Power Rating

1/4W

Termination Style

J-Hook

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

4.8mm

Shaft Diameter

1.5 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

You may be interested in
20kΩ, SMD Trimmer Potentiometer 0.25W Side Adjust Vishay, TSM4
BD 5.234Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

20kΩ, SMD Trimmer Potentiometer 1/4W Vishay

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

20kΩ, SMD Trimmer Potentiometer 1/4W Vishay
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
20kΩ, SMD Trimmer Potentiometer 0.25W Side Adjust Vishay, TSM4
BD 5.234Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

Vishay

Maximum Resistance

20kΩ

Mounting Type

Surface Mount

Number of Turns

11 (Electrical), 13 (Mechanical)

Power Rating

1/4W

Termination Style

J-Hook

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

4.8mm

Shaft Diameter

1.5 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

You may be interested in
20kΩ, SMD Trimmer Potentiometer 0.25W Side Adjust Vishay, TSM4
BD 5.234Each (In a Pack of 5) (Exc. Vat)