Vishay TSMP4138, 40kHz IR Receiver ±45 °, 20m Range, 2.5 V - 5.5V, Through Hole, 6 x 3.9 x 6.95mm

RS Stock No.: 773-0288Brand: VishayManufacturers Part No.: TSMP4138
brand-logo
View all in IR Receivers

Technical Document

Specifications

Brand

Vishay

Carrier Frequency

40kHz

Maximum Transmission Distance

20m

Angle of Half Transmission Distance

±45 °

Daylight Filter Type

Epoxy Package

Output Current

5mA

Components

Photo Detector, Preamplifier

Number of Pins

3

Mounting Type

Through Hole

Dimensions

6 x 3.9 x 6.95mm

Height

6.95mm

Length

6mm

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.5V

Supply Voltage Range

2.5 → 5.5 V

Width

3.9mm

Country of Origin

Philippines

Product details

IR Remote Control Receiver, Through Hole Package, Vishay Semiconductor

Vishay's IR Receivers are used for remote control and infrared communication applications, in infrared code learning / repeater, infrared light barriers, and infrared proximity sensors. Infrared receivers operate in the wavelength range of 840 nm and 960 nm.

Highly sensitive, long transmission range
30KHz up to 56KHz carrier frequency

IR Remote Control Receivers, Vishay Semiconductor

You may be interested in

BD 2.420

BD 0.242 Each (In a Bag of 10) (Exc. Vat)

BD 2.662

BD 0.266 Each (In a Bag of 10) (inc. VAT)

Vishay TSMP4138, 40kHz IR Receiver ±45 °, 20m Range, 2.5 V - 5.5V, Through Hole, 6 x 3.9 x 6.95mm
Select packaging type

BD 2.420

BD 0.242 Each (In a Bag of 10) (Exc. Vat)

BD 2.662

BD 0.266 Each (In a Bag of 10) (inc. VAT)

Vishay TSMP4138, 40kHz IR Receiver ±45 °, 20m Range, 2.5 V - 5.5V, Through Hole, 6 x 3.9 x 6.95mm

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Vishay

Carrier Frequency

40kHz

Maximum Transmission Distance

20m

Angle of Half Transmission Distance

±45 °

Daylight Filter Type

Epoxy Package

Output Current

5mA

Components

Photo Detector, Preamplifier

Number of Pins

3

Mounting Type

Through Hole

Dimensions

6 x 3.9 x 6.95mm

Height

6.95mm

Length

6mm

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.5V

Supply Voltage Range

2.5 → 5.5 V

Width

3.9mm

Country of Origin

Philippines

Product details

IR Remote Control Receiver, Through Hole Package, Vishay Semiconductor

Vishay's IR Receivers are used for remote control and infrared communication applications, in infrared code learning / repeater, infrared light barriers, and infrared proximity sensors. Infrared receivers operate in the wavelength range of 840 nm and 960 nm.

Highly sensitive, long transmission range
30KHz up to 56KHz carrier frequency

IR Remote Control Receivers, Vishay Semiconductor

You may be interested in