Technical Document
Specifications
Brand
VishayCarrier Frequency
38kHz
Maximum Transmission Distance
10m
Angle of Half Transmission Distance
± 50 °
Daylight Filter Type
Epoxy Package
Mounting Type
Surface Mount
Dimensions
6.8 x 3.0 x 3.2mm
Maximum Supply Voltage
6V
Minimum Supply Voltage
-0.3V
Country of Origin
Philippines
BD 4.510
BD 0.902 Each (Supplied as a Tape) (Exc. Vat)
BD 4.961
BD 0.992 Each (Supplied as a Tape) (inc. VAT)
Standard
5
BD 4.510
BD 0.902 Each (Supplied as a Tape) (Exc. Vat)
BD 4.961
BD 0.992 Each (Supplied as a Tape) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tape |
---|---|---|
5 - 45 | BD 0.902 | BD 4.510 |
50 - 95 | BD 0.874 | BD 4.372 |
100 - 495 | BD 0.836 | BD 4.180 |
500 - 995 | BD 0.792 | BD 3.960 |
1000+ | BD 0.781 | BD 3.905 |
Technical Document
Specifications
Brand
VishayCarrier Frequency
38kHz
Maximum Transmission Distance
10m
Angle of Half Transmission Distance
± 50 °
Daylight Filter Type
Epoxy Package
Mounting Type
Surface Mount
Dimensions
6.8 x 3.0 x 3.2mm
Maximum Supply Voltage
6V
Minimum Supply Voltage
-0.3V
Country of Origin
Philippines