Vishay TSOP2238, 38kHz IR Receiver, 950nm, 45m Range, Through Hole, 6 x 5.6 x 6.95mm

RS Stock No.: 145-1635Brand: VishayManufacturers Part No.: TSOP2238
brand-logo
View all in IR Receivers

Technical Document

Specifications

Brand

Vishay

Carrier Frequency

38kHz

Maximum Transmission Distance

45m

Wavelength of Peak Sensitivity

950nm

Output Current

5mA

Number of Pins

3

Mounting Type

Through Hole

Dimensions

6 x 5.6 x 6.95mm

Height

6.95mm

Length

6mm

Operating Temperature Range

-25 → +85 °C

Minimum Operating Temperature

-25 °C

Width

5.6mm

Maximum Operating Temperature

+85 °C

Product details

Vishay TSOP22/24/44/48 Series IR Receiver Modules

The TSOP22.., TSOP48.., TSOP24.. and TSOP44.. series are miniaturized IR receiver modules for infrared remote control systems. A PIN diode and a preamplifier are assembled on lead frame, the epoxy package contains an IR
filter.
The demodulated output signal can be directly connected to a microprocessor for decoding.
The TSOP24.., TSOP44.. series devices are optimized to suppress almost all spurious pulses from Wi-Fi and CFL sources. They may suppress some data signals if continuously transmitted.
The TSOP22.., TSOP48.. series devices are provided primarily for compatibility with old AGC2 designs. New designs should prefer the TSOP24.., TSOP44.. series containing the newer AGC4.
These components have not been qualified according to automotive specifications.

• Improved immunity against HF and RF noise
• Low supply current
• Photo detector and preamplifier in one package
• Internal filter for PCM frequency
• Supply voltage: 2.5 V to 5.5 V
• Improved immunity against optical noise
• Insensitive to supply voltage ripple and rnoise

IR Remote Control Receivers, Vishay Semiconductor

Stock information temporarily unavailable.

BD 22.770

BD 0.253 Each (In a Tube of 90) (Exc. Vat)

BD 25.047

BD 0.278 Each (In a Tube of 90) (inc. VAT)

Vishay TSOP2238, 38kHz IR Receiver, 950nm, 45m Range, Through Hole, 6 x 5.6 x 6.95mm

BD 22.770

BD 0.253 Each (In a Tube of 90) (Exc. Vat)

BD 25.047

BD 0.278 Each (In a Tube of 90) (inc. VAT)

Vishay TSOP2238, 38kHz IR Receiver, 950nm, 45m Range, Through Hole, 6 x 5.6 x 6.95mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vishay

Carrier Frequency

38kHz

Maximum Transmission Distance

45m

Wavelength of Peak Sensitivity

950nm

Output Current

5mA

Number of Pins

3

Mounting Type

Through Hole

Dimensions

6 x 5.6 x 6.95mm

Height

6.95mm

Length

6mm

Operating Temperature Range

-25 → +85 °C

Minimum Operating Temperature

-25 °C

Width

5.6mm

Maximum Operating Temperature

+85 °C

Product details

Vishay TSOP22/24/44/48 Series IR Receiver Modules

The TSOP22.., TSOP48.., TSOP24.. and TSOP44.. series are miniaturized IR receiver modules for infrared remote control systems. A PIN diode and a preamplifier are assembled on lead frame, the epoxy package contains an IR
filter.
The demodulated output signal can be directly connected to a microprocessor for decoding.
The TSOP24.., TSOP44.. series devices are optimized to suppress almost all spurious pulses from Wi-Fi and CFL sources. They may suppress some data signals if continuously transmitted.
The TSOP22.., TSOP48.. series devices are provided primarily for compatibility with old AGC2 designs. New designs should prefer the TSOP24.., TSOP44.. series containing the newer AGC4.
These components have not been qualified according to automotive specifications.

• Improved immunity against HF and RF noise
• Low supply current
• Photo detector and preamplifier in one package
• Internal filter for PCM frequency
• Supply voltage: 2.5 V to 5.5 V
• Improved immunity against optical noise
• Insensitive to supply voltage ripple and rnoise

IR Remote Control Receivers, Vishay Semiconductor