Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay TSOP34338, 38kHz IR Receiver, 950nm ± 45, 45m Range

RS Stock No.: 257-6898Brand: VishayManufacturers Part No.: TSOP34338
brand-logo
View all in IR Receivers

Technical Document

Specifications

Brand

Vishay

Carrier Frequency

38kHz

Maximum Transmission Distance

45m

Angle of Half Transmission Distance

± 45

Wavelength of Peak Sensitivity

950nm

Stock information temporarily unavailable.

BD 1.785

BD 0.357 Each (In a Pack of 5) (Exc. Vat)

BD 1.963

BD 0.393 Each (In a Pack of 5) (inc. VAT)

Vishay TSOP34338, 38kHz IR Receiver, 950nm ± 45, 45m Range
Select packaging type

BD 1.785

BD 0.357 Each (In a Pack of 5) (Exc. Vat)

BD 1.963

BD 0.393 Each (In a Pack of 5) (inc. VAT)

Vishay TSOP34338, 38kHz IR Receiver, 950nm ± 45, 45m Range
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 5BD 0.357BD 1.785
10 - 20BD 0.346BD 1.732
25 - 45BD 0.341BD 1.706
50 - 95BD 0.336BD 1.680
100+BD 0.257BD 1.286

Technical Document

Specifications

Brand

Vishay

Carrier Frequency

38kHz

Maximum Transmission Distance

45m

Angle of Half Transmission Distance

± 45

Wavelength of Peak Sensitivity

950nm