Vishay TSOP34438, 38kHz IR Receiver, 950nm 45 deg, 45m Range, 2.5 V - 5.5V, Through Hole, 6.0 x 6.95 x 5.6mm

RS Stock No.: 180-7450Brand: VishayManufacturers Part No.: TSOP34438
brand-logo
View all in IR Receivers

Technical Document

Specifications

Brand

Vishay

Carrier Frequency

38kHz

Maximum Transmission Distance

45m

Angle of Half Transmission Distance

45 deg

Wavelength of Peak Sensitivity

950nm

Daylight Filter Type

Epoxy Package

Mounting Type

Through Hole

Dimensions

6.0 x 6.95 x 5.6mm

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.5V

Country of Origin

Philippines

BD 28.215

BD 0.314 Each (In a Tube of 90) (Exc. Vat)

BD 31.037

BD 0.345 Each (In a Tube of 90) (inc. VAT)

Vishay TSOP34438, 38kHz IR Receiver, 950nm 45 deg, 45m Range, 2.5 V - 5.5V, Through Hole, 6.0 x 6.95 x 5.6mm

BD 28.215

BD 0.314 Each (In a Tube of 90) (Exc. Vat)

BD 31.037

BD 0.345 Each (In a Tube of 90) (inc. VAT)

Vishay TSOP34438, 38kHz IR Receiver, 950nm 45 deg, 45m Range, 2.5 V - 5.5V, Through Hole, 6.0 x 6.95 x 5.6mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Tube
90 - 90BD 0.314BD 28.215
180 - 360BD 0.258BD 23.265
450 - 810BD 0.258BD 23.265
900+BD 0.253BD 22.770

Technical Document

Specifications

Brand

Vishay

Carrier Frequency

38kHz

Maximum Transmission Distance

45m

Angle of Half Transmission Distance

45 deg

Wavelength of Peak Sensitivity

950nm

Daylight Filter Type

Epoxy Package

Mounting Type

Through Hole

Dimensions

6.0 x 6.95 x 5.6mm

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.5V

Country of Origin

Philippines