Technical Document
Specifications
Brand
VishayCarrier Frequency
38kHz
Maximum Transmission Distance
24m
Angle of Half Transmission Distance
45 deg
Wavelength of Peak Sensitivity
950nm
Daylight Filter Type
Epoxy Package
Mounting Type
Surface Mount
Dimensions
6.8 x 3.0 x 3.2mm
Maximum Supply Voltage
5.5V
Minimum Supply Voltage
2.5V
Country of Origin
Philippines
BD 4.778
BD 0.478 Each (In a Pack of 10) (Exc. Vat)
BD 5.256
BD 0.526 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 4.778
BD 0.478 Each (In a Pack of 10) (Exc. Vat)
BD 5.256
BD 0.526 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | BD 0.478 | BD 4.778 |
100 - 240 | BD 0.478 | BD 4.778 |
250 - 490 | BD 0.415 | BD 4.148 |
500 - 990 | BD 0.388 | BD 3.885 |
1000+ | BD 0.378 | BD 3.780 |
Technical Document
Specifications
Brand
VishayCarrier Frequency
38kHz
Maximum Transmission Distance
24m
Angle of Half Transmission Distance
45 deg
Wavelength of Peak Sensitivity
950nm
Daylight Filter Type
Epoxy Package
Mounting Type
Surface Mount
Dimensions
6.8 x 3.0 x 3.2mm
Maximum Supply Voltage
5.5V
Minimum Supply Voltage
2.5V
Country of Origin
Philippines