Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Vishay TSOP75238TR, 38kHz IR Receiver, 950nm 50 deg, 24m Range, 2.5 V - 5.5V, SMT, 6.8 x 3.0 x 3.2mm

RS Stock No.: 180-7456Brand: VishayManufacturers Part No.: TSOP75238TR
brand-logo
View all in IR Receivers

Technical Document

Specifications

Brand

Vishay

Carrier Frequency

38kHz

Maximum Transmission Distance

24m

Angle of Half Transmission Distance

50 deg

Wavelength of Peak Sensitivity

950nm

Daylight Filter Type

Epoxy Package

Mounting Type

Surface Mount

Dimensions

6.8 x 3.0 x 3.2mm

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.5V

Country of Origin

Philippines

Stock information temporarily unavailable.

BD 736.575

BD 0.320 Each (On a Reel of 2300) (Exc. Vat)

BD 810.233

BD 0.352 Each (On a Reel of 2300) (inc. VAT)

Vishay TSOP75238TR, 38kHz IR Receiver, 950nm 50 deg, 24m Range, 2.5 V - 5.5V, SMT, 6.8 x 3.0 x 3.2mm

BD 736.575

BD 0.320 Each (On a Reel of 2300) (Exc. Vat)

BD 810.233

BD 0.352 Each (On a Reel of 2300) (inc. VAT)

Vishay TSOP75238TR, 38kHz IR Receiver, 950nm 50 deg, 24m Range, 2.5 V - 5.5V, SMT, 6.8 x 3.0 x 3.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vishay

Carrier Frequency

38kHz

Maximum Transmission Distance

24m

Angle of Half Transmission Distance

50 deg

Wavelength of Peak Sensitivity

950nm

Daylight Filter Type

Epoxy Package

Mounting Type

Surface Mount

Dimensions

6.8 x 3.0 x 3.2mm

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.5V

Country of Origin

Philippines