Vishay TSOP77438TT, 38kHz IR Receiver, 950nm ±50 °, 40m Range, 2.5 V - 5.5V, SMT, 6.8 x 3 x 3.2mm

RS Stock No.: 773-3980Brand: VishayManufacturers Part No.: TSOP77438TT
brand-logo
View all in IR Receivers

Technical Document

Specifications

Brand

Vishay

Carrier Frequency

38kHz

Maximum Transmission Distance

40m

Angle of Half Transmission Distance

±50 °

Wavelength of Peak Sensitivity

950nm

Daylight Filter Type

Epoxy Lens Cap

Output Current

5mA

Components

Photo Detector, Preamplifier

Number of Pins

4

Mounting Type

Surface Mount

Dimensions

6.8 x 3 x 3.2mm

Height

3.2mm

Length

6.8mm

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.5V

Width

3mm

Supply Voltage Range

2.5 → 5.5 V

Country of Origin

Philippines

Product details

IR Remote Control Receiver, Surface Mount Package, Vishay Semiconductor

Vishay IR Receivers are used for remote control and infrared communication applications, in infrared code learning / repeater, infrared light barriers, and infrared proximity sensors. Infrared receivers operate in the range of 840nm and 960nm.

Highly sensitive, long transmission range
30KHz up to 56KHz carrier frequency

IR Remote Control Receivers, Vishay Semiconductor

BD 0.682

BD 0.682 Each (Exc. Vat)

BD 0.750

BD 0.750 Each (inc. VAT)

Vishay TSOP77438TT, 38kHz IR Receiver, 950nm ±50 °, 40m Range, 2.5 V - 5.5V, SMT, 6.8 x 3 x 3.2mm
Select packaging type

BD 0.682

BD 0.682 Each (Exc. Vat)

BD 0.750

BD 0.750 Each (inc. VAT)

Vishay TSOP77438TT, 38kHz IR Receiver, 950nm ±50 °, 40m Range, 2.5 V - 5.5V, SMT, 6.8 x 3 x 3.2mm

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit price
1 - 9BD 0.682
10 - 24BD 0.539
25 - 49BD 0.506
50 - 99BD 0.412
100+BD 0.385

Technical Document

Specifications

Brand

Vishay

Carrier Frequency

38kHz

Maximum Transmission Distance

40m

Angle of Half Transmission Distance

±50 °

Wavelength of Peak Sensitivity

950nm

Daylight Filter Type

Epoxy Lens Cap

Output Current

5mA

Components

Photo Detector, Preamplifier

Number of Pins

4

Mounting Type

Surface Mount

Dimensions

6.8 x 3 x 3.2mm

Height

3.2mm

Length

6.8mm

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.5V

Width

3mm

Supply Voltage Range

2.5 → 5.5 V

Country of Origin

Philippines

Product details

IR Remote Control Receiver, Surface Mount Package, Vishay Semiconductor

Vishay IR Receivers are used for remote control and infrared communication applications, in infrared code learning / repeater, infrared light barriers, and infrared proximity sensors. Infrared receivers operate in the range of 840nm and 960nm.

Highly sensitive, long transmission range
30KHz up to 56KHz carrier frequency

IR Remote Control Receivers, Vishay Semiconductor